260V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK10-170C-Y

DigiKey Part Number
18-AK10-170C-Y-ND
Manufacturer
Manufacturer Product Number
AK10-170C-Y
Description
TVS DIODE 170VWM 260VC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
260V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
180V
Voltage - Clamping (Max) @ Ipp
260V
Current - Peak Pulse (10/1000µs)
10000A (10kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2800pF @ 10kHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 116,46000 Kč1 116,46 Kč
56918,66250 Kč51 445,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 116,46000 Kč
Unit Price with VAT:1 350,91660 Kč