
AK10-058C-Y | |
|---|---|
DigiKey Part Number | 18-AK10-058C-Y-ND |
Manufacturer | |
Manufacturer Product Number | AK10-058C-Y |
Description | TVS DIODE 58VWM 110VC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10000A (10kA) (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Bulk | Capacitance @ Frequency 6500pF @ 10kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case Axial, Right Angle Bend (24.15mm Center) |
Voltage - Reverse Standoff (Typ) 58V | Supplier Device Package |
Voltage - Breakdown (Min) 64V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 110V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,33000 Kč | 471,33 Kč |
| 56 | 314,78768 Kč | 17 628,11 Kč |
| Unit Price without VAT: | 471,33000 Kč |
|---|---|
| Unit Price with VAT: | 570,30930 Kč |


