AHS300-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AHS300-2

AHS300-2

DigiKey Part Number
AHS300-2TR-ND - Tape & Reel (TR)
AHS300-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AHS300-2
Description
PTC RESET FUSE 16V 3A 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 3 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
AHS300-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
6 A
Current - Max
70 A
Time to Trip
8 s
Resistance - Initial (Ri) (Min)
24 mOhms
Resistance - Post Trip (R1) (Max)
83 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.343" L x 0.250" W (8.70mm x 6.36mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 280
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,71000 Kč17,71 Kč
514,74800 Kč73,74 Kč
1013,60200 Kč136,02 Kč
5011,28160 Kč564,08 Kč
10010,40880 Kč1 040,88 Kč
2509,35684 Kč2 339,21 Kč
5008,62946 Kč4 314,73 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,82655 Kč10 239,83 Kč
3 0006,28899 Kč18 866,97 Kč
4 5006,04329 Kč27 194,81 Kč
Manufacturers Standard Package
Unit Price without VAT:17,71000 Kč
Unit Price with VAT:21,42910 Kč