
AHS160F/24-2 | |
|---|---|
DigiKey Part Number | 18-AHS160F/24-2TR-ND - Tape & Reel (TR) 18-AHS160F/24-2CT-ND - Cut Tape (CT) 18-AHS160F/24-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHS160F/24-2 |
Description | PPTC-SMD-PSW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 1.6 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 1.6 A | |
Current - Trip (It) | 4.8 A | |
Current - Max | 40 A | |
Time to Trip | 24 s | |
Resistance - Initial (Ri) (Min) | 35 mOhms | |
Resistance - Post Trip (R1) (Max) | 170 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.343" L x 0.250" W (8.70mm x 6.36mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 5 | 14,90400 Kč | 74,52 Kč |
| 10 | 13,74600 Kč | 137,46 Kč |
| 50 | 11,40060 Kč | 570,03 Kč |
| 100 | 10,51870 Kč | 1 051,87 Kč |
| 250 | 9,45568 Kč | 2 363,92 Kč |
| 500 | 8,72060 Kč | 4 360,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,89865 Kč | 10 347,98 Kč |
| 3 000 | 6,35542 Kč | 19 066,26 Kč |
| 4 500 | 6,10712 Kč | 27 482,04 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |


