
AHS050-2 | |
|---|---|
DigiKey Part Number | 18-AHS050-2TR-ND - Tape & Reel (TR) 18-AHS050-2CT-ND - Cut Tape (CT) 18-AHS050-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHS050-2 |
Description | PPTC-SMD-PSW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 500 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Category | Time to Trip 150 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 200 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.3 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 33V | Package / Case 2-SMD |
Current - Hold (Ih) (Max) 500 mA | Size / Dimension 0.200" L x 0.180" W (5.08mm x 4.58mm) |
Current - Trip (It) 1.5 A | Thickness (Max) 0.066" (1.68mm) |
Current - Max 70 A | Approval Agency TUV, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 5 | 17,00800 Kč | 85,04 Kč |
| 10 | 15,68600 Kč | 156,86 Kč |
| 50 | 13,02300 Kč | 651,15 Kč |
| 100 | 12,01510 Kč | 1 201,51 Kč |
| 250 | 10,79968 Kč | 2 699,92 Kč |
| 500 | 9,96020 Kč | 4 980,10 Kč |
| 1 000 | 9,18243 Kč | 9 182,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,70099 Kč | 26 803,96 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |


