

AC240 | |
---|---|
DigiKey Part Number | F10872-ND |
Manufacturer | |
Manufacturer Product Number | AC240 |
Description | GDT 600V 5KA 2 POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 65,82000 Kč | 65,82 Kč |
5 | 54,53200 Kč | 272,66 Kč |
10 | 50,30400 Kč | 503,04 Kč |
50 | 41,72660 Kč | 2 086,33 Kč |
100 | 38,48970 Kč | 3 848,97 Kč |
250 | 34,57696 Kč | 8 644,24 Kč |
500 | 31,86824 Kč | 15 934,12 Kč |
1 200 | 28,72648 Kč | 34 471,78 Kč |
6 000 | 28,58136 Kč | 171 488,16 Kč |
Unit Price without VAT: | 65,82000 Kč |
---|---|
Unit Price with VAT: | 79,64220 Kč |