
A2106UC6LRP | |
|---|---|
DigiKey Part Number | 18-A2106UC6LRPTR-ND - Tape & Reel (TR) 18-A2106UC6LRPCT-ND - Cut Tape (CT) 18-A2106UC6LRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A2106UC6LRP |
Description | THYRISTOR 50V/170V 400A 6-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50V, 170V Off-State 400 A Ipp TVS Thyristor 6-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 80V, 250V | |
Voltage - Off State | 50V, 170V | |
Voltage - On State | 8 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 6 | |
Capacitance | 35pF, 40pF | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | Modified MS-013 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,67000 Kč | 218,67 Kč |
| 10 | 150,96800 Kč | 1 509,68 Kč |
| 100 | 125,14180 Kč | 12 514,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 102,24069 Kč | 153 361,04 Kč |
| Unit Price without VAT: | 218,67000 Kč |
|---|---|
| Unit Price with VAT: | 264,59070 Kč |

