Keylock Switch 3 Position 5A (DC) AC 24 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95060-21

DigiKey Part Number
18-95060-21-ND
Manufacturer
Manufacturer Product Number
95060-21
Description
SWITCH KEYLOCK 3POS 5A 24V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position 5A (DC) AC 24 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Number of Positions
3
Switch Function
Off-On-Mom
Contact Timing
Not Specified
Current Rating (Amps)
5A (DC)
Voltage Rating - DC
24 V
Actuator Type
Flat Key
Key Removable Positions
1 only
Angle of Throw
-
Contact Material
Brass
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Connector
Panel Cutout Dimensions
Circular - 21.84mm Dia
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1708,05000 Kč708,05 Kč
10630,52800 Kč6 305,28 Kč
25602,08000 Kč15 052,00 Kč
60576,06967 Kč34 564,18 Kč
120556,26325 Kč66 751,59 Kč
300531,10310 Kč159 330,93 Kč
Manufacturers Standard Package
Unit Price without VAT:708,05000 Kč
Unit Price with VAT:856,74050 Kč