



83400000005 | |
|---|---|
DigiKey Part Number | F4550-ND |
Manufacturer | |
Manufacturer Product Number | 83400000005 |
Description | FUSE HOLDER CART 250V 6.3A PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 5 | 57,07200 Kč | 285,36 Kč |
| 10 | 52,68400 Kč | 526,84 Kč |
| 50 | 43,69680 Kč | 2 184,84 Kč |
| 100 | 40,30570 Kč | 4 030,57 Kč |
| 300 | 35,43903 Kč | 10 631,71 Kč |
| 500 | 33,36918 Kč | 16 684,59 Kč |
| 1 000 | 30,73834 Kč | 30 738,34 Kč |
| 5 000 | 30,04289 Kč | 150 214,45 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |






