
81400000005 | |
|---|---|
DigiKey Part Number | F5719-ND |
Manufacturer | |
Manufacturer Product Number | 81400000005 |
Description | FUSE HOLDER CART 250V 6.3A PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4", 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,90000 Kč | 98,90 Kč |
| 5 | 82,10200 Kč | 410,51 Kč |
| 10 | 75,76100 Kč | 757,61 Kč |
| 50 | 62,83860 Kč | 3 141,93 Kč |
| 100 | 57,95660 Kč | 5 795,66 Kč |
| 300 | 50,94463 Kč | 15 283,39 Kč |
| 500 | 47,96112 Kč | 23 980,56 Kč |
| 1 000 | 44,79671 Kč | 44 796,71 Kč |
| Unit Price without VAT: | 98,90000 Kč |
|---|---|
| Unit Price with VAT: | 119,66900 Kč |




