
80715000000 | |
|---|---|
DigiKey Part Number | F4213CT-ND - Cut Tape (CT) F4213TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80715000000 |
Description | FUSE BOARD MNT 5A 300VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 748.0 | |
Approval Agency | cULus, KC, PSE/JET | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.488" L x 0.252" W x 0.362" H (12.40mm x 6.40mm x 9.20mm) | |
DC Cold Resistance | 0.0138 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,15000 Kč | 91,15 Kč |
| 5 | 75,61200 Kč | 378,06 Kč |
| 10 | 69,78100 Kč | 697,81 Kč |
| 50 | 57,87480 Kč | 2 893,74 Kč |
| 100 | 53,38070 Kč | 5 338,07 Kč |
| 250 | 47,94684 Kč | 11 986,71 Kč |
| 500 | 44,59654 Kč | 22 298,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,62700 Kč | 36 627,00 Kč |
| 2 000 | 36,43492 Kč | 72 869,84 Kč |
| Unit Price without VAT: | 91,15000 Kč |
|---|---|
| Unit Price with VAT: | 110,29150 Kč |


