
80714000440 | |
|---|---|
DigiKey Part Number | F4222-ND |
Manufacturer | |
Manufacturer Product Number | 80714000440 |
Description | FUSE BOARD MNT 4A 300VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 281.6 | |
Approval Agency | cULus, KC, PSE/JET | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.488" L x 0.252" W x 0.362" H (12.40mm x 6.40mm x 9.20mm) | |
DC Cold Resistance | 0.0174 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,46000 Kč | 77,46 Kč |
| 5 | 64,28600 Kč | 321,43 Kč |
| 10 | 59,29800 Kč | 592,98 Kč |
| 50 | 49,19380 Kč | 2 459,69 Kč |
| 100 | 45,37330 Kč | 4 537,33 Kč |
| 250 | 40,75532 Kč | 10 188,83 Kč |
| 500 | 37,55742 Kč | 18 778,71 Kč |
| 1 000 | 36,43502 Kč | 36 435,02 Kč |
| Unit Price without VAT: | 77,46000 Kč |
|---|---|
| Unit Price with VAT: | 93,72660 Kč |


