80415000440
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80413150000

DigiKey Part Number
80413150000-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
80413150000
Description
FUSE BRD MNT 3.15A 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
80413150000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
189.0
Approval Agency
CQC, KC, PSE, UL, VDE
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.488" L x 0.252" W x 0.362" H (12.40mm x 6.40mm x 9.20mm)
DC Cold Resistance
0.0218 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00036,24420 Kč36 244,20 Kč
Manufacturers Standard Package
Unit Price without VAT:36,24420 Kč
Unit Price with VAT:43,85548 Kč