Fuse Holder 6.3 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 6.3 A 250V 1 Circuit Cartridge Panel Mount
80000000005
80000000005

80000000005

DigiKey Part Number
WK6227-ND
Manufacturer
Manufacturer Product Number
80000000005
Description
FUSE HLDR CART 250V 6.3A PNL MNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Holder 6.3 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm
Current Rating (Amps)
6.3 A
For Use With/Related Products
3AG, 1/4" x 1-1/4", 5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 300
Factory Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,74000 Kč78,74 Kč
565,38800 Kč326,94 Kč
1060,34800 Kč603,48 Kč
5050,05500 Kč2 502,75 Kč
10046,16830 Kč4 616,83 Kč
30040,58983 Kč12 176,95 Kč
50038,21678 Kč19 108,39 Kč
1 00035,20042 Kč35 200,42 Kč
5 00034,88293 Kč174 414,65 Kč
Manufacturers Standard Package
Unit Price without VAT:78,74000 Kč
Unit Price with VAT:95,27540 Kč