

72R375XH | |
---|---|
DigiKey Part Number | F3206-ND |
Manufacturer | |
Manufacturer Product Number | 72R375XH |
Description | PTC RESET FUSE 72V 3.75A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 3.75 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 72R375XH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 3.75 A | |
Current - Trip (It) | 7.5 A | |
Current - Max | 40 A | |
Time to Trip | 24 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 1.035" Dia x 0.122" T (26.30mm x 3.10mm) | |
Height - Seated (Max) | 1.224" (31.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 55,41000 Kč | 55,41 Kč |
5 | 45,86800 Kč | 229,34 Kč |
10 | 42,32700 Kč | 423,27 Kč |
50 | 35,12360 Kč | 1 756,18 Kč |
100 | 32,39900 Kč | 3 239,90 Kč |
300 | 28,49127 Kč | 8 547,38 Kč |
500 | 26,82904 Kč | 13 414,52 Kč |
1 000 | 24,71771 Kč | 24 717,71 Kč |
5 000 | 23,64726 Kč | 118 236,30 Kč |
Unit Price without VAT: | 55,41000 Kč |
---|---|
Unit Price with VAT: | 67,04610 Kč |