72R110XU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72R110XU
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

72R110XU

DigiKey Part Number
F3200-ND
Manufacturer
Manufacturer Product Number
72R110XU
Description
PTC RESET FUSE 72V 1.1A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 1.1 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
72R110XU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
40 A
Time to Trip
8.2 s
Resistance - Initial (Ri) (Min)
150 mOhms
Resistance - Post Trip (R1) (Max)
380 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.512" Dia x 0.122" T (13.00mm x 3.10mm)
Height - Seated (Max)
0.717" (18.20mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,84000 Kč20,84 Kč
517,30400 Kč86,52 Kč
1015,97700 Kč159,77 Kč
5013,24880 Kč662,44 Kč
10012,22370 Kč1 222,37 Kč
25010,98724 Kč2 746,81 Kč
50010,13220 Kč5 066,10 Kč
1 0009,34010 Kč9 340,10 Kč
5 0008,08846 Kč40 442,30 Kč
Manufacturers Standard Package
Unit Price without VAT:20,84000 Kč
Unit Price with VAT:25,21640 Kč