



72R030XPR | |
|---|---|
DigiKey Part Number | 18-72R030XPRCT-ND - Cut Tape (CT) 18-72R030XPRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 72R030XPR |
Description | PTC RESET FUSE 72V 300MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 300 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 880 mOhms |
Series | Resistance - Post Trip (R1) (Max) 2.1 Ohms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Current - Hold (Ih) (Max) 300 mA | Height - Seated (Max) 0.500" (12.70mm) |
Current - Trip (It) 600 mA | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXEF030 | Littelfuse Inc. | 18 049 | RXEF030-ND | 10,29000 Kč | Parametric Equivalent |
| RXEF030-AP | Littelfuse Inc. | 1 208 | RXEF030-APCT-ND | 13,02000 Kč | Parametric Equivalent |
| RXEF030S | Littelfuse Inc. | 1 202 | RXEF030SHF-ND | 10,29000 Kč | Parametric Equivalent |
| RXEF030S-2 | Littelfuse Inc. | 5 525 | 18-RXEF030S-2CT-ND | 13,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 5 | 14,23600 Kč | 71,18 Kč |
| 10 | 13,12400 Kč | 131,24 Kč |
| 50 | 10,89800 Kč | 544,90 Kč |
| 100 | 10,05380 Kč | 1 005,38 Kč |
| 250 | 9,03836 Kč | 2 259,59 Kč |
| 500 | 8,33620 Kč | 4 168,10 Kč |
| 1 000 | 7,68590 Kč | 7 685,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,07136 Kč | 12 142,72 Kč |
| 4 000 | 5,59240 Kč | 22 369,60 Kč |
| 6 000 | 5,50935 Kč | 33 056,10 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

