Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

60R250XMR

DigiKey Part Number
F1996CT-ND - Cut Tape (CT)
F1996TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
60R250XMR
Description
PTC RESET FUSE 60V 2.5A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
2.5 A
Current - Trip (It)
5 A
Current - Max
40 A
Time to Trip
15.6 s
Resistance - Initial (Ri) (Min)
50 mOhms
Resistance - Post Trip (R1) (Max)
130 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.785" Dia x 0.122" T (19.93mm x 3.10mm)
Height - Seated (Max)
1.032" (26.20mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 396
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
536,95600 Kč184,78 Kč
1034,12200 Kč341,22 Kč
5028,30540 Kč1 415,27 Kč
10026,11310 Kč2 611,31 Kč
25023,46484 Kč5 866,21 Kč
50021,63256 Kč10 816,28 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00017,08691 Kč17 086,91 Kč
2 00015,73727 Kč31 474,54 Kč
3 00015,73275 Kč47 198,25 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč