

60R250XMR | |
---|---|
DigiKey Part Number | F1996CT-ND - Cut Tape (CT) F1996TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 60R250XMR |
Description | PTC RESET FUSE 60V 2.5A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 15.6 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 130 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.785" Dia x 0.122" T (19.93mm x 3.10mm) | |
Height - Seated (Max) | 1.032" (26.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,08000 Kč | 42,08 Kč |
5 | 34,91200 Kč | 174,56 Kč |
10 | 32,22400 Kč | 322,24 Kč |
50 | 26,74160 Kč | 1 337,08 Kč |
100 | 24,67110 Kč | 2 467,11 Kč |
250 | 22,16812 Kč | 5 542,03 Kč |
500 | 20,43756 Kč | 10 218,78 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 16,95020 Kč | 16 950,20 Kč |
2 000 | 15,61136 Kč | 31 222,72 Kč |
3 000 | 15,60688 Kč | 46 820,64 Kč |
Unit Price without VAT: | 42,08000 Kč |
---|---|
Unit Price with VAT: | 50,91680 Kč |