



60R185XMR | |
|---|---|
DigiKey Part Number | F1995CT-ND - Cut Tape (CT) F1995TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 60R185XMR |
Description | PTC RESET FUSE 60V 1.85A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Current - Trip (It) | 3.7 A | |
Current - Max | 40 A | |
Time to Trip | 12.6 s | |
Resistance - Initial (Ri) (Min) | 80 mOhms | |
Resistance - Post Trip (R1) (Max) | 190 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.660" Dia x 0.122" T (16.76mm x 3.10mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 5 | 34,73000 Kč | 173,65 Kč |
| 10 | 32,06400 Kč | 320,64 Kč |
| 50 | 26,60020 Kč | 1 330,01 Kč |
| 100 | 24,53830 Kč | 2 453,83 Kč |
| 250 | 22,05124 Kč | 5 512,81 Kč |
| 500 | 20,33026 Kč | 10 165,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,05885 Kč | 16 058,85 Kč |
| 2 000 | 14,79099 Kč | 29 581,98 Kč |
| 3 000 | 14,69335 Kč | 44 080,05 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |

