Polymeric PTC Resettable Fuse 60V 1.6 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 1.6 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

60R160XMR

DigiKey Part Number
F1994CT-ND - Cut Tape (CT)
F1994TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
60R160XMR
Description
PTC RESET FUSE 60V 1.6A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 1.6 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
1.6 A
Current - Trip (It)
3.2 A
Current - Max
40 A
Time to Trip
11.4 s
Resistance - Initial (Ri) (Min)
90 mOhms
Resistance - Post Trip (R1) (Max)
220 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.600" Dia x 0.122" T (15.24mm x 3.10mm)
Height - Seated (Max)
0.850" (21.60mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
529,77600 Kč148,88 Kč
1027,46500 Kč274,65 Kč
5022,78280 Kč1 139,14 Kč
10021,02110 Kč2 102,11 Kč
25018,89064 Kč4 722,66 Kč
50017,41742 Kč8 708,71 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00013,75936 Kč13 759,36 Kč
2 00012,67461 Kč25 349,22 Kč
3 00012,39407 Kč37 182,21 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč