



60R110XMR | |
|---|---|
DigiKey Part Number | F1993CT-ND - Cut Tape (CT) F1993TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 60R110XMR |
Description | PTC RESET FUSE 60V 1.1A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 8.2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 150 mOhms |
Series | Resistance - Post Trip (R1) (Max) 380 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.512" Dia x 0.122" T (13.00mm x 3.10mm) |
Current - Hold (Ih) (Max) 1.1 A | Height - Seated (Max) 0.717" (18.20mm) |
Current - Trip (It) 2.2 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 5 | 24,40000 Kč | 122,00 Kč |
| 10 | 22,51000 Kč | 225,10 Kč |
| 50 | 18,67560 Kč | 933,78 Kč |
| 100 | 17,23100 Kč | 1 723,10 Kč |
| 250 | 15,48644 Kč | 3 871,61 Kč |
| 500 | 14,28032 Kč | 7 140,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,28223 Kč | 11 282,23 Kč |
| 2 000 | 10,39422 Kč | 20 788,44 Kč |
| 3 000 | 9,96089 Kč | 29 882,67 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

