



60R090XPR | |
|---|---|
DigiKey Part Number | F1992CT-ND - Cut Tape (CT) F1992TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 60R090XPR |
Description | PTC RESET FUSE 60V 900MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 7.2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 200 mOhms |
Series | Resistance - Post Trip (R1) (Max) 470 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.441" Dia x 0.122" T (11.20mm x 3.10mm) |
Current - Hold (Ih) (Max) 900 mA | Height - Seated (Max) 0.622" (15.80mm) |
Current - Trip (It) 1.8 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 5 | 17,84800 Kč | 89,24 Kč |
| 10 | 16,48300 Kč | 164,83 Kč |
| 50 | 13,66960 Kč | 683,48 Kč |
| 100 | 12,61350 Kč | 1 261,35 Kč |
| 250 | 11,33724 Kč | 2 834,31 Kč |
| 500 | 10,45532 Kč | 5 227,66 Kč |
| 1 000 | 9,63871 Kč | 9 638,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,61293 Kč | 15 225,86 Kč |
| 4 000 | 7,06845 Kč | 28 273,80 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

