



60R075XPR | |
|---|---|
DigiKey Part Number | F1991CT-ND - Cut Tape (CT) F1991TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 60R075XPR |
Description | PTC RESET FUSE 60V 750MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 750 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 40 A | |
Time to Trip | 6.3 s | |
Resistance - Initial (Ri) (Min) | 250 mOhms | |
Resistance - Post Trip (R1) (Max) | 600 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.402" Dia x 0.122" T (10.20mm x 3.10mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 Kč | 17,68 Kč |
| 5 | 14,60800 Kč | 73,04 Kč |
| 10 | 13,47200 Kč | 134,72 Kč |
| 50 | 11,17760 Kč | 558,88 Kč |
| 100 | 10,31240 Kč | 1 031,24 Kč |
| 250 | 9,27044 Kč | 2 317,61 Kč |
| 500 | 8,54966 Kč | 4 274,83 Kč |
| 1 000 | 7,88238 Kč | 7 882,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,53761 Kč | 13 075,22 Kč |
| 4 000 | 6,02156 Kč | 24 086,24 Kč |
| 6 000 | 5,97557 Kč | 35 853,42 Kč |
| Unit Price without VAT: | 17,68000 Kč |
|---|---|
| Unit Price with VAT: | 21,39280 Kč |

