



60R030XPR | |
|---|---|
DigiKey Part Number | F1988CT-ND - Cut Tape (CT) F1988TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 60R030XPR |
Description | PTC RESET FUSE 60V 300MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 300 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 880 mOhms |
Series | Resistance - Post Trip (R1) (Max) 2.1 Ohms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Current - Hold (Ih) (Max) 300 mA | Height - Seated (Max) 0.500" (12.70mm) |
Current - Trip (It) 600 mA | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 5 | 14,02600 Kč | 70,13 Kč |
| 10 | 12,93500 Kč | 129,35 Kč |
| 50 | 10,72580 Kč | 536,29 Kč |
| 100 | 9,89850 Kč | 989,85 Kč |
| 250 | 8,89728 Kč | 2 224,32 Kč |
| 500 | 8,20602 Kč | 4 103,01 Kč |
| 1 000 | 7,56600 Kč | 7 566,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,97677 Kč | 11 953,54 Kč |
| 4 000 | 5,50526 Kč | 22 021,04 Kč |
| 6 000 | 5,41486 Kč | 32 489,16 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

