



60R025XPR | |
|---|---|
DigiKey Part Number | F5559CT-ND - Cut Tape (CT) F5559TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 60R025XPR |
Description | PTC RESET FUSE 60V 250MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 250 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 40 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 1.25 Ohms | |
Resistance - Post Trip (R1) (Max) | 3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 5 | 11,84200 Kč | 59,21 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 50 | 9,07540 Kč | 453,77 Kč |
| 100 | 8,37610 Kč | 837,61 Kč |
| 250 | 7,52904 Kč | 1 882,26 Kč |
| 500 | 6,94488 Kč | 3 472,44 Kč |
| 1 000 | 6,40355 Kč | 6 403,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,05895 Kč | 10 117,90 Kč |
| 4 000 | 4,66045 Kč | 18 641,80 Kč |
| 6 000 | 4,50670 Kč | 27 040,20 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


