Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

60R010XPR

DigiKey Part Number
F5557CT-ND - Cut Tape (CT)
F5557TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
60R010XPR
Description
PTC RESET FUSE 60V 100MA RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
200 mA
Current - Max
40 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
2.5 Ohms
Resistance - Post Trip (R1) (Max)
7.5 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.122" T (7.40mm x 3.10mm)
Height - Seated (Max)
0.500" (12.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 663
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
514,11000 Kč70,55 Kč
1013,01900 Kč130,19 Kč
5010,79720 Kč539,86 Kč
1009,96360 Kč996,36 Kč
2508,95608 Kč2 239,02 Kč
5008,26020 Kč4 130,10 Kč
1 0007,61597 Kč7 615,97 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0006,01624 Kč12 032,48 Kč
4 0005,54158 Kč22 166,32 Kč
6 0005,45423 Kč32 725,38 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč