Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

60R010XPR

DigiKey Part Number
F5557CT-ND - Cut Tape (CT)
F5557TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
60R010XPR
Description
PTC RESET FUSE 60V 100MA RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
4 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
2.5 Ohms
Series
Resistance - Post Trip (R1) (Max)
7.5 Ohms
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
60V
Size / Dimension
0.291" Dia x 0.122" T (7.40mm x 3.10mm)
Current - Hold (Ih) (Max)
100 mA
Height - Seated (Max)
0.500" (12.70mm)
Current - Trip (It)
200 mA
Lead Spacing
0.201" (5.10mm)
Current - Max
40 A
Approval Agency
cURus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 658
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
515,37000 Kč76,85 Kč
1014,19500 Kč141,95 Kč
5011,77560 Kč588,78 Kč
10010,86650 Kč1 086,65 Kč
2509,76828 Kč2 442,07 Kč
5009,00856 Kč4 504,28 Kč
1 0008,30555 Kč8 305,55 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0006,56062 Kč13 121,24 Kč
4 0006,04265 Kč24 170,60 Kč
6 0006,00018 Kč36 001,08 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč