
5KP70CA | |
---|---|
DigiKey Part Number | 5KP70CALFTR-ND - Tape & Reel (TR) 5KP70CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP70CA |
Description | TVS DIODE 70VWM 113VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 45.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP70CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 45.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,12000 Kč | 43,12 Kč |
10 | 37,49400 Kč | 374,94 Kč |
100 | 34,57780 Kč | 3 457,78 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 28,37463 Kč | 22 699,70 Kč |
Unit Price without VAT: | 43,12000 Kč |
---|---|
Unit Price with VAT: | 52,17520 Kč |