5KP250CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP43CA

DigiKey Part Number
5KP43CALFTR-ND - Tape & Reel (TR)
5KP43CALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP43CA
Description
TVS DIODE 43VWM 69.4VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
69.4V Clamp 73.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP43CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
73.5A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 358
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
134,10000 Kč34,10 Kč
1031,23800 Kč312,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80029,49948 Kč23 599,58 Kč
1 60029,19004 Kč46 704,06 Kč
2 40028,88051 Kč69 313,22 Kč
Manufacturers Standard Package
Unit Price without VAT:34,10000 Kč
Unit Price with VAT:41,26100 Kč