
5KP33CA-HRA | |
|---|---|
DigiKey Part Number | F6922TR-ND - Tape & Reel (TR) F6922CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP33CA-HRA |
Description | TVS DIODE 33VWM 53.3VC P600 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 95.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 95.7A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,20000 Kč | 509,20 Kč |
| 10 | 367,08700 Kč | 3 670,87 Kč |
| 100 | 336,49090 Kč | 33 649,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 274,91106 Kč | 219 928,85 Kč |
| Unit Price without VAT: | 509,20000 Kč |
|---|---|
| Unit Price with VAT: | 616,13200 Kč |

