42.1V Clamp 121.1A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP26A

DigiKey Part Number
5KP26ALFTR-ND - Tape & Reel (TR)
5KP26ALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP26A
Description
TVS DIODE 26VWM 42.1VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
42.1V Clamp 121.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP26A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
121.1A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 446
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
171,81000 Kč71,81 Kč
1046,72100 Kč467,21 Kč
10032,39360 Kč3 239,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80020,74865 Kč16 598,92 Kč
1 60020,73553 Kč33 176,85 Kč
Manufacturers Standard Package
Unit Price without VAT:71,81000 Kč
Unit Price with VAT:86,89010 Kč