


59166-1-T-00-C | |
|---|---|
DigiKey Part Number | 18-59166-1-T-00-C-ND |
Manufacturer | |
Manufacturer Product Number | 59166-1-T-00-C |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Littelfuse Inc. | Operate Time 0.6 ms |
Series | Release Time 0.2 ms |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Type Molded Body Reed | Length - Overall 0.805" (20.45mm) |
Circuit SPST-NO | Size - Body 0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm) |
Operate Range 15 ~ 20AT | Height Above Board 0.099" (2.52mm) |
Current - Switching 350mA (AC), 500mA (DC) | Operating Temperature -40°C ~ 125°C |
Voltage - Switching AC 140 V | Capacitance 0.3 pF |
Voltage - Switching DC 200 V | Current - Carry 800mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 Kč | 33,79 Kč |
| 10 | 28,57200 Kč | 285,72 Kč |
| 25 | 26,52000 Kč | 663,00 Kč |
| 100 | 23,62720 Kč | 2 362,72 Kč |
| 250 | 21,90244 Kč | 5 475,61 Kč |
| 500 | 20,71702 Kč | 10 358,51 Kč |
| 1 000 | 19,63962 Kč | 19 639,62 Kč |
| 3 000 | 18,84976 Kč | 56 549,28 Kč |
| Unit Price without VAT: | 33,79000 Kč |
|---|---|
| Unit Price with VAT: | 40,88590 Kč |



