


59166-1-S-00-D | |
|---|---|
DigiKey Part Number | F7826TR-ND - Tape & Reel (TR) F7826CT-ND - Cut Tape (CT) F7826DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59166-1-S-00-D |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 59166-1-S-00-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.2 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.805" (20.45mm) | |
Size - Body | 0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm) | |
Height Above Board | 0.099" (2.52mm) | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 800mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,66200 Kč | 206,62 Kč |
| 25 | 19,20040 Kč | 480,01 Kč |
| 100 | 17,11340 Kč | 1 711,34 Kč |
| 250 | 15,85600 Kč | 3 964,00 Kč |
| 500 | 14,98586 Kč | 7 492,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,38490 Kč | 18 577,35 Kč |
| 3 000 | 11,77848 Kč | 35 335,44 Kč |
| 4 500 | 11,45502 Kč | 51 547,59 Kč |
| 7 500 | 11,07933 Kč | 83 094,98 Kč |
| 10 500 | 10,85055 Kč | 113 930,78 Kč |
| 15 000 | 10,78772 Kč | 161 815,80 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |




