
59150-040 | |
|---|---|
DigiKey Part Number | HE630-ND |
Manufacturer | |
Manufacturer Product Number | 59150-040 |
Description | SENSOR REED SW SPST-NC W LEADS |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 5.71mm | |
Must Release | 20.32mm | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 10 | 82,83700 Kč | 828,37 Kč |
| 25 | 76,74360 Kč | 1 918,59 Kč |
| 100 | 68,43880 Kč | 6 843,88 Kč |
| 300 | 62,79173 Kč | 18 837,52 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |



