
59145-3-S-02-A | |
|---|---|
DigiKey Part Number | F8080-ND |
Manufacturer | |
Manufacturer Product Number | 59145-3-S-02-A |
Description | SENSOR REED SWITCH SPDT W LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 11.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,96000 Kč | 137,96 Kč |
| 10 | 114,67000 Kč | 1 146,70 Kč |
| 25 | 106,21640 Kč | 2 655,41 Kč |
| 100 | 94,81860 Kč | 9 481,86 Kč |
| 300 | 87,15010 Kč | 26 145,03 Kč |
| 500 | 84,00502 Kč | 42 002,51 Kč |
| 1 000 | 80,15168 Kč | 80 151,68 Kč |
| 2 500 | 76,84478 Kč | 192 111,95 Kč |
| Unit Price without VAT: | 137,96000 Kč |
|---|---|
| Unit Price with VAT: | 166,93160 Kč |




