Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59145-2-T-02-A

DigiKey Part Number
F8078-ND
Manufacturer
Manufacturer Product Number
59145-2-T-02-A
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
17 ~ 23AT
Must Release
-
Operating Temperature
-20°C ~ 105°C
Package / Case
Flange Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
184,41000 Kč84,41 Kč
1070,49000 Kč704,90 Kč
2565,30360 Kč1 632,59 Kč
10058,21490 Kč5 821,49 Kč
30053,36853 Kč16 010,56 Kč
50051,36404 Kč25 682,02 Kč
1 00048,89405 Kč48 894,05 Kč
2 50046,05516 Kč115 137,90 Kč
Manufacturers Standard Package
Unit Price without VAT:84,41000 Kč
Unit Price with VAT:102,13610 Kč