Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59145-1-T-02-A

DigiKey Part Number
HE629-ND
Manufacturer
Manufacturer Product Number
59145-1-T-02-A
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
17 ~ 23AT
Must Release
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Flange Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
178,32000 Kč78,32 Kč
1065,45100 Kč654,51 Kč
2560,64240 Kč1 516,06 Kč
10054,05100 Kč5 405,10 Kč
30049,53427 Kč14 860,28 Kč
50047,66252 Kč23 831,26 Kč
1 00045,35526 Kč45 355,26 Kč
2 50042,70061 Kč106 751,52 Kč
5 00041,91201 Kč209 560,05 Kč
Manufacturers Standard Package
Unit Price without VAT:78,32000 Kč
Unit Price with VAT:94,76720 Kč