
59145-1-S-02-F | |
|---|---|
DigiKey Part Number | F8074-ND |
Manufacturer | |
Manufacturer Product Number | 59145-1-S-02-F |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 13.50mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 65,45100 Kč | 654,51 Kč |
| 25 | 60,64240 Kč | 1 516,06 Kč |
| 100 | 54,05100 Kč | 5 405,10 Kč |
| 300 | 49,53427 Kč | 14 860,28 Kč |
| 500 | 47,66252 Kč | 23 831,26 Kč |
| 1 000 | 45,35526 Kč | 45 355,26 Kč |
| 2 500 | 42,70061 Kč | 106 751,52 Kč |
| 5 000 | 41,91201 Kč | 209 560,05 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |



