
59140-4-U-02-A | |
|---|---|
DigiKey Part Number | F8072-ND |
Manufacturer | |
Manufacturer Product Number | 59140-4-U-02-A |
Description | SENSOR REED SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Flange Mount |
Datasheet | Datasheet |
Category | Output Type SPST-NC |
Manufacturer Littelfuse Inc. | Actuator Material Magnet |
Series | Termination Style Wire Leads |
Packaging Box | Must Operate 10.00mm |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Reed Switch | Package / Case Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,96000 Kč | 120,96 Kč |
| 10 | 100,66900 Kč | 1 006,69 Kč |
| 25 | 93,24920 Kč | 2 331,23 Kč |
| 100 | 83,20510 Kč | 8 320,51 Kč |
| 300 | 76,42290 Kč | 22 926,87 Kč |
| 500 | 73,63452 Kč | 36 817,26 Kč |
| 1 000 | 70,21463 Kč | 70 214,63 Kč |
| 2 500 | 66,78715 Kč | 166 967,88 Kč |
| Unit Price without VAT: | 120,96000 Kč |
|---|---|
| Unit Price with VAT: | 146,36160 Kč |


