
59140-4-S-05-A | |
|---|---|
DigiKey Part Number | HE626-ND |
Manufacturer | |
Manufacturer Product Number | 59140-4-S-05-A |
Description | SENSOR REED SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 11.60mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,11000 Kč | 179,11 Kč |
| 10 | 148,68700 Kč | 1 486,87 Kč |
| 25 | 137,72160 Kč | 3 443,04 Kč |
| 100 | 123,02520 Kč | 12 302,52 Kč |
| 300 | 113,17923 Kč | 33 953,77 Kč |
| 500 | 109,15138 Kč | 54 575,69 Kč |
| 1 000 | 105,34403 Kč | 105 344,03 Kč |
| Unit Price without VAT: | 179,11000 Kč |
|---|---|
| Unit Price with VAT: | 216,72310 Kč |



