
59140-3-S-02-A | |
|---|---|
DigiKey Part Number | HE600-ND |
Manufacturer | |
Manufacturer Product Number | 59140-3-S-02-A |
Description | SENSOR REED SWITCH SPDT W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Flange Mount |
Datasheet | Datasheet |
Category | Output Type SPDT |
Manufacturer Littelfuse Inc. | Actuator Material Magnet |
Series | Termination Style Wire Leads |
Packaging Bulk | Must Operate 11.60mm |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Reed Switch | Package / Case Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,15000 Kč | 140,15 Kč |
| 10 | 116,52000 Kč | 1 165,20 Kč |
| 25 | 107,93120 Kč | 2 698,28 Kč |
| 100 | 96,35870 Kč | 9 635,87 Kč |
| 300 | 88,57747 Kč | 26 573,24 Kč |
| 500 | 85,38700 Kč | 42 693,50 Kč |
| 1 000 | 81,47973 Kč | 81 479,73 Kč |
| 2 500 | 78,23157 Kč | 195 578,93 Kč |
| Unit Price without VAT: | 140,15000 Kč |
|---|---|
| Unit Price with VAT: | 169,58150 Kč |


