
59140-2-U-02-A | |
|---|---|
DigiKey Part Number | F8066-ND |
Manufacturer | |
Manufacturer Product Number | 59140-2-U-02-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 7.20mm | |
Must Release | - | |
Operating Temperature | -20°C ~ 105°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 73,49300 Kč | 734,93 Kč |
| 25 | 68,08400 Kč | 1 702,10 Kč |
| 100 | 60,69890 Kč | 6 069,89 Kč |
| 300 | 55,65730 Kč | 16 697,19 Kč |
| 500 | 53,57262 Kč | 26 786,31 Kč |
| 1 000 | 51,00645 Kč | 51 006,45 Kč |
| 2 500 | 48,05871 Kč | 120 146,77 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |


