
59135-3-S-02-A | |
|---|---|
DigiKey Part Number | F8060-ND |
Manufacturer | |
Manufacturer Product Number | 59135-3-S-02-A |
Description | SENSOR REED SWITCH SPDT W LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 16.50mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,08000 Kč | 271,08 Kč |
| 10 | 224,49000 Kč | 2 244,90 Kč |
| 25 | 208,03960 Kč | 5 200,99 Kč |
| 100 | 186,31950 Kč | 18 631,95 Kč |
| 300 | 171,98413 Kč | 51 595,24 Kč |
| 500 | 166,16726 Kč | 83 083,63 Kč |
| 1 000 | 159,09282 Kč | 159 092,82 Kč |
| Unit Price without VAT: | 271,08000 Kč |
|---|---|
| Unit Price with VAT: | 328,00680 Kč |


