
59135-2-T-02-F | |
|---|---|
DigiKey Part Number | F8059-ND |
Manufacturer | |
Manufacturer Product Number | 59135-2-T-02-F |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -20°C ~ 105°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,32000 Kč | 158,32 Kč |
| 10 | 131,44700 Kč | 1 314,47 Kč |
| 25 | 121,74640 Kč | 3 043,66 Kč |
| 100 | 108,74860 Kč | 10 874,86 Kč |
| 300 | 100,03377 Kč | 30 010,13 Kč |
| 500 | 96,46818 Kč | 48 234,09 Kč |
| 1 000 | 92,10563 Kč | 92 105,63 Kč |
| Unit Price without VAT: | 158,32000 Kč |
|---|---|
| Unit Price with VAT: | 191,56720 Kč |


