Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59135-2-T-02-A

DigiKey Part Number
F8058-ND
Manufacturer
Manufacturer Product Number
59135-2-T-02-A
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPST-NO
Manufacturer
Littelfuse Inc.
Actuator Material
Magnet
Series
Termination Style
Wire Leads
Packaging
Box
Operating Temperature
-20°C ~ 105°C
Part Status
Active
Package / Case
Flange Mount
Type
Reed Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1173,02000 Kč173,02 Kč
10143,54200 Kč1 435,42 Kč
25132,96760 Kč3 324,19 Kč
100118,81510 Kč11 881,51 Kč
300109,35340 Kč32 806,02 Kč
500105,48682 Kč52 743,41 Kč
1 000100,76184 Kč100 761,84 Kč
Manufacturers Standard Package
Unit Price without VAT:173,02000 Kč
Unit Price with VAT:209,35420 Kč