
59135-1-S-05-A | |
|---|---|
DigiKey Part Number | 59135-1-S-05-A-ND |
Manufacturer | |
Manufacturer Product Number | 59135-1-S-05-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Category | Output Type SPST-NO |
Manufacturer Littelfuse Inc. | Actuator Material Magnet |
Series | Termination Style Wire Leads |
Packaging Box | Must Operate 19.00mm |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Reed Switch | Package / Case Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,81000 Kč | 256,81 Kč |
| 10 | 212,60500 Kč | 2 126,05 Kč |
| 25 | 197,00320 Kč | 4 925,08 Kč |
| 100 | 176,38530 Kč | 17 638,53 Kč |
| 300 | 162,75340 Kč | 48 826,02 Kč |
| 500 | 157,21748 Kč | 78 608,74 Kč |
| 1 000 | 150,48007 Kč | 150 480,07 Kč |
| Unit Price without VAT: | 256,81000 Kč |
|---|---|
| Unit Price with VAT: | 310,74010 Kč |


