
59135-1-S-04-F | |
|---|---|
DigiKey Part Number | 59135-1-S-04-F-ND |
Manufacturer | |
Manufacturer Product Number | 59135-1-S-04-F |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 19.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,55000 Kč | 192,55 Kč |
| 10 | 159,79500 Kč | 1 597,95 Kč |
| 25 | 148,03600 Kč | 3 700,90 Kč |
| 100 | 132,34200 Kč | 13 234,20 Kč |
| 300 | 121,88360 Kč | 36 565,08 Kč |
| 500 | 117,61820 Kč | 58 809,10 Kč |
| 1 000 | 112,41153 Kč | 112 411,53 Kč |
| Unit Price without VAT: | 192,55000 Kč |
|---|---|
| Unit Price with VAT: | 232,98550 Kč |


