
59135-010 | |
|---|---|
DigiKey Part Number | 59135-010-ND |
Manufacturer | |
Manufacturer Product Number | 59135-010 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Littelfuse Inc. | Termination Style Wire Leads |
Series | Must Operate 8.89mm |
Packaging Bulk | Must Release 29.21mm |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Reed Switch | Package / Case Flange Mount |
Output Type SPST-NO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP201901 | ZF Electronics | 1 990 | CH407-ND | 95,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,56000 Kč | 150,56 Kč |
| 10 | 125,14800 Kč | 1 251,48 Kč |
| 25 | 115,91720 Kč | 2 897,93 Kč |
| 100 | 103,51590 Kč | 10 351,59 Kč |
| 300 | 95,19303 Kč | 28 557,91 Kč |
| 500 | 91,78394 Kč | 45 891,97 Kč |
| 1 000 | 87,61143 Kč | 87 611,43 Kč |
| Unit Price without VAT: | 150,56000 Kč |
|---|---|
| Unit Price with VAT: | 182,17760 Kč |






