Magnetic Reed Switch Magnet SPST-NO Terminal Pins Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59125-1-S-00-0

DigiKey Part Number
F8050-ND
Manufacturer
Manufacturer Product Number
59125-1-S-00-0
Description
SEN REED SW SPST-NO TERM PINS
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Terminal Pins Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Terminal Pins
Voltage - Supply
-
Must Operate
10.00mm
Must Release
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Flange Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1114,23000 Kč114,23 Kč
1092,74800 Kč927,48 Kč
2585,21840 Kč2 130,46 Kč
10074,82640 Kč7 482,64 Kč
Manufacturers Standard Package
Unit Price without VAT:114,23000 Kč
Unit Price with VAT:138,21830 Kč